TLJP107M006R5400

KYOCERA AVX
581-TLJP107M006R5400
TLJP107M006R5400

Mfr.:

Description:
Tantalum Capacitors - Solid SMD 100uF 20% Tol. 6.3v 5400 ESR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
22.500
Expected 7/24/2026
67.500
32.500
Expected 8/13/2026
35.000
Expected 9/10/2026
Factory Lead Time:
25
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,50 € 1,50 €
1,03 € 10,30 €
1,00 € 50,00 €
Full Reel (Order in multiples of 2500)
1,00 € 2.500,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Tantalum Capacitors - Solid SMD
RoHS:  
Reel
Cut Tape
MouseReel
TLJ
100 uF
6.3 VDC
20 %
5.4 Ohms
0805
2012
P Case
2.05 mm (0.081 in)
1.35 mm (0.053 in)
1.5 mm (0.059 in)
- 55 C
+ 125 C
SMD/SMT
Brand: KYOCERA AVX
Leakage Current: 12 uA
Moisture Sensitive: Yes
Product: Tantalum Solid Standard Grade - Other Various
Product Type: Tantalum Capacitors
Ripple Current: 95 mA
Factory Pack Quantity: 2500
Subcategory: Capacitors
Unit Weight: 5,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532210000
CNHTS:
8532211000
CAHTS:
8532210010
USHTS:
8532210050
JPHTS:
853221000
KRHTS:
8532210000
MXHTS:
8532210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs). 

TLJ Tantalum Capacitors

Kyocera AVX TLJ Tantalum Capacitors offer a high capacitance versus voltage ratio based on stable MnO2 electrode capacitors. The TLJ series is an environmentally friendly component for lead-free assembly systems up to 3x reflow with +260°C peak temperature. These Kyocera AVX tantalum capacitors are suitable for a wide range of consumer electronic applications including the latest portable handheld electronics, cellular phones, and PDAs, as well as other digital equipment and cameras.

Tantalum Solid SMD Capacitors

KYOCERA AVX Tantalum Solid SMD Capacitors offer high reliability for the most demanding applications. As tantalum technology continues to develop, KYOCERA AVX products provide downsizing opportunities, higher capacitance ratings, new case sizes, and low ESR options for critical output filtering applications. KYOCERA AVX offers a wide range of tantalum solid SMD capacitors to meet the needs of the consumer, medical, military, and aerospace industries.

TLJ Tantalum Solid Electrolytic Chip Capacitors

KYOCERA AVX TLJ High CV Tantalum Solid Electrolytic Chip Capacitors provide high volumetric efficiency and 3x reflow 260°C compatible. The TLJ series is available in 14 case sizes, including low-profile codes, with a capacitance / voltage (CV) range of 10μF to 1500μF / 2.5V to 20V. These capacitors are 100% surge current tested and environmentally friendly. Applications for KYOCERA AVX TLJ High CV Tantalum Solid Electrolytic Chip Capacitors include consumer, mobiles phones, and MP3 / MP4 players.

High CV SMD Capacitor Solutions

KYOCERA AVX High Capacitance / Voltage (CV) SMD Capacitors are designed to enable optimum performance across all power applications. This ceramic capacitor solution for SMD applications includes extremely high CV (X5R) MLCCs with low ESR for general-purpose decoupling and filtering and high CV (X7R, X7S, and X8R) MLCCs with FlexiTerm for industrial, automotive (AEC-Q200), and commercial applications. KYOCERA AVX Electrolytic Capacitor solutions include small case size tantalum chip, conductive polymer, and fail-safe niobium oxide (Oxicap™) that overlap with commercial, industrial, and AEC-Q200 ceramic ratings, in many cases providing interchangeable solutions. In contrast, the larger case sizes provide even higher CV options.