TCQD336M025R0060E

581-TCQD336M025R060E
TCQD336M025R0060E

Mfr.:

Description:
Tantalum Capacitors - Polymer 25V 33uF 2917 ESR=60mohm 20% AEC-Q200

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 694

Stock:
694 Can Dispatch Immediately
Quantities greater than 694 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,19 € 2,19 €
1,51 € 15,10 €
1,23 € 61,50 €
1,14 € 114,00 €
Full Reel (Order in multiples of 500)
1,11 € 555,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Tantalum Capacitors - Polymer
RoHS:  
33 uF
25 VDC
SMD/SMT
20 %
2917
60 mOhms
82.5 uA
2.9 mm
- 55 C
+ 125 C
7343
D Case
TCQ
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: KYOCERA AVX
Dissipation Factor DF: 8 %
Length: 7.3 mm
Moisture Sensitive: Yes
Product: Tantalum Organic Polymer Standard Grade
Product Type: Tantalum Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Width: 4.3 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532210000
CNHTS:
8532211000
USHTS:
8532210050
JPHTS:
853221000
MXHTS:
8532210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TCQ Automotive Chip Capacitors

KYOCERA AVX TCQ Automotive Chip Capacitors feature conductive polymer electrodes and meet AEC-Q200 requirements. These capacitors feature basic reliability of 1%/100hrs at 85°C Vr with 60% confidence level and high reliability at 85°C/85%/RH, Vr, up to 500hrs or 1000hrs. KYOCERA AVX TCQ Automotive Chip Capacitors offer -55°C to +125°C operation temperature range and a full voltage range of 4V to 35V. KYOCERA AVX TCQ Automotive Chip Capacitors are designed for automotive, DC/DC converters, telecommunications, and industrial applications.