TCNT476M016R0150

KYOCERA AVX
581-TCNT476M016R0150
TCNT476M016R0150

Mfr.:

Description:
Tantalum Capacitors - Polymer 16V 47uF 20% 1210 ES R=150mOhm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 373

Stock:
373
Can Dispatch Immediately
On Order:
2.500
Expected 8/27/2026
Factory Lead Time:
33
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,76 € 1,76 €
1,22 € 12,20 €
1,02 € 51,00 €
0,912 € 91,20 €
0,786 € 393,00 €
0,73 € 730,00 €
Full Reel (Order in multiples of 2500)
0,673 € 1.682,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Tantalum Capacitors - Polymer
RoHS:  
47 uF
16 VDC
SMD/SMT
20 %
1210
150 mOhms
75.2 uA
1.2 mm
- 55 C
+ 105 C
3528
T Case
TCN
Reel
Cut Tape
MouseReel
Brand: KYOCERA AVX
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Dissipation Factor DF: 6 %
Length: 3.5 mm
Moisture Sensitive: Yes
Product: Tantalum Organic Polymer Low ESR
Product Type: Tantalum Capacitors
Factory Pack Quantity: 2500
Subcategory: Capacitors
Width: 2.8 mm
Part # Aliases: TCNT476M016R0150E
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
STARTING WITH JULY 2020 PRODUCTION ALL TCN PARTS WILL HAVE BLACK RESIN. PART NUMBERS WILL NOT
CHANGE AND THERE IS NO CHANGE TO FORM, FIT OR FUNCTION. PART NUMBERS ALREADY CHANGED TO AN "E"
SUFFIX WILL ONLY BE SUPPLIED WITH BLACK RESIN. ALL OTHER PART NUMBERS WITH GOLD RESIN WILL CHANGE
TO BLACK RESIN BY JULY 2020."

This functionality requires JavaScript to be enabled.

TARIC:
8532210000
CNHTS:
8532211000
CAHTS:
8532210010
USHTS:
8532210050
JPHTS:
853221000
KRHTS:
8532210000
MXHTS:
8532210100
ECCN:
EAR99