TCNO226M006R0500

KYOCERA AVX
581-TCNO226M006R0500
TCNO226M006R0500

Mfr.:

Description:
Tantalum Capacitors - Polymer 6.3V 22uF 20% 1206 ESR500mOhm

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Similar Products

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Tantalum Capacitors - Polymer
RoHS:  
22 uF
6.3 VDC
SMD/SMT
20 %
1206
500 mOhms
13.2 uA
0.6 mm
- 55 C
+ 105 C
3216
O Case
TCN Undertab
Reel
Brand: KYOCERA AVX
Dissipation Factor DF: 10 %
Length: 3.2 mm
Moisture Sensitive: Yes
Product: Tantalum Organic Polymer Low ESR
Product Type: Tantalum Capacitors
Factory Pack Quantity: 3000
Subcategory: Capacitors
Type: Conductive Polymer Chip Capacitors Undertab
Width: 1.6 mm
Unit Weight: 22,197 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
STARTING WITH JULY 2020 PRODUCTION ALL TCN PARTS WILL HAVE BLACK RESIN. PART NUMBERS WILL NOT
CHANGE AND THERE IS NO CHANGE TO FORM, FIT OR FUNCTION. PART NUMBERS ALREADY CHANGED TO AN "E"
SUFFIX WILL ONLY BE SUPPLIED WITH BLACK RESIN. ALL OTHER PART NUMBERS WITH GOLD RESIN WILL CHANGE
TO BLACK RESIN BY JULY 2020."

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532210000
CNHTS:
8532211000
CAHTS:
8532210010
USHTS:
8532210050
JPHTS:
853221000
MXHTS:
8532210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs).