TCJB107M004R0070

KYOCERA AVX
581-TCJB107M4R70
TCJB107M004R0070

Mfr.:

Description:
Tantalum Capacitors - Polymer 4V 100uF 20% 1210 ES R=70mOhm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.323
Expected 7/23/2026
4.000
2.000
Expected 8/6/2026
2.000
Expected 11/26/2026
Factory Lead Time:
33
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,07 € 1,07 €
0,73 € 7,30 €
0,531 € 53,10 €
0,44 € 220,00 €
0,409 € 409,00 €
Full Reel (Order in multiples of 2000)
0,375 € 750,00 €
0,367 € 1.468,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Tantalum Capacitors - Polymer
RoHS:  
100 uF
4 VDC
SMD/SMT
20 %
1210
70 mOhms
40 uA
1.9 mm
- 55 C
+ 125 C
3528
B Case
TCJ J-CAP
Reel
Cut Tape
MouseReel
Brand: KYOCERA AVX
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Dissipation Factor DF: 8 %
Length: 3.5 mm
Moisture Sensitive: Yes
Product: Tantalum Organic Polymer Standard Grade
Product Type: Tantalum Capacitors
Ripple Current: 900 mA
Factory Pack Quantity: 2000
Subcategory: Capacitors
Tradename: J-CAP
Type: Tantalum Solid Electrolytic Chip Capacitors with Conductive Polymer Electrode
Width: 2.8 mm
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532210000
CNHTS:
8532211000
CAHTS:
8532210010
USHTS:
8532210050
JPHTS:
853221000
KRHTS:
8532210000
MXHTS:
8532210100
ECCN:
EAR99