TCJA106M016R0200

KYOCERA AVX
581-TCJA106M16R200
TCJA106M016R0200

Mfr.:

Description:
Tantalum Capacitors - Polymer 16V 10uF 20% 1206 ES R=200mOhm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.184

Stock:
4.184
Can Dispatch Immediately
On Order:
16.000
Expected 8/6/2026
26.000
Expected 1/12/2027
Factory Lead Time:
33
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,757 € 0,76 €
0,507 € 5,07 €
0,366 € 36,60 €
0,302 € 151,00 €
0,28 € 280,00 €
Full Reel (Order in multiples of 2000)
0,255 € 510,00 €
0,248 € 992,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,09 €
Min:
1

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Tantalum Capacitors - Polymer
RoHS:  
10 uF
16 VDC
SMD/SMT
20 %
1206
200 mOhms
16 uA
1.6 mm
- 55 C
+ 125 C
3216
A Case
TCJ J-CAP
Reel
Cut Tape
MouseReel
Brand: KYOCERA AVX
Dissipation Factor DF: 6 %
Length: 3.2 mm
Moisture Sensitive: Yes
Product: Tantalum Organic Polymer Standard Grade
Product Type: Tantalum Capacitors
Ripple Current: 500 mA
Factory Pack Quantity: 2000
Subcategory: Capacitors
Tradename: J-CAP
Type: Tantalum Solid Electrolytic Chip Capacitors with Conductive Polymer Electrode
Width: 1.6 mm
Unit Weight: 27 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532210000
CNHTS:
8532211000
CAHTS:
8532210010
USHTS:
8532210050
JPHTS:
853221000
KRHTS:
8532210000
MXHTS:
8532210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive Solid Electrolytic Capacitors

KYOCERA AVX Automotive Solid Electrolytic Capacitors feature a range of tantalum, polymer, and niobium oxide capacitors that bring specific and unique features to suit specific application requirements. TKYOCERA AVX conventional tantalum / MnO2 capacitors offer a long lifetime and no wear-out mechanism. Niobium Oxide (OxiCap®) offers extreme stability for low voltage automotive applications, while conductive polymer offers low ESR, benign failure mode, and high voltage ratings.

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs). 

TCJ Capacitors with Conductive Polymer Electrode

KYOCERA AVX TCJ Capacitors are tantalum solid electrolytic chip capacitors with a conductive polymer electrode to reduce ignition failure mode. KYOCERA AVX has expanded the TCJ series to include additional capacitance and voltage values and lower ESR ratings. With low ESR and 3x reflow at +260°C compatibility, the KYOCERA AVX TCJ series provides CV ranges of 0.47µF to 680µF / 2.5V to 125V. The TCJ series is RoHS compliant and available in a wide range of case sizes.

High CV SMD Capacitor Solutions

KYOCERA AVX High Capacitance / Voltage (CV) SMD Capacitors are designed to enable optimum performance across all power applications. This ceramic capacitor solution for SMD applications includes extremely high CV (X5R) MLCCs with low ESR for general-purpose decoupling and filtering and high CV (X7R, X7S, and X8R) MLCCs with FlexiTerm for industrial, automotive (AEC-Q200), and commercial applications. KYOCERA AVX Electrolytic Capacitor solutions include small case size tantalum chip, conductive polymer, and fail-safe niobium oxide (Oxicap™) that overlap with commercial, industrial, and AEC-Q200 ceramic ratings, in many cases providing interchangeable solutions. In contrast, the larger case sizes provide even higher CV options.

Tantalum Polymer Capacitors

KYOCERA AVX Tantalum Polymer Capacitors provide high voltages and some of the smallest case sizes on the market. These devices offer the ability to operate at high line voltages and withstand high ripple currents. KYOCERA AVX Tantalum Polymer Capacitors provide greater stability over ambient temperature and applied voltage ranges when compared to MLCC devices. The polymer capacitors are available in a wide variety of technologies, including low profile, high CV, J-lead, and facedown (undertab) styles. These halogen-free capacitors are RoHS, REACH, and WEEE compliant.

Solutions for Automotive Safety Electronics

KYOCERA AVX Solutions for Automotive Safety Electronics feature robust products that fit strict design constraints. These products help solve common issues with communication, Electromagnetic Interference (EMI), and power quality. KYOCERA AVX Solutions for Automotive Safety Electronics cover 10 categories: Battery and System Power Supply, Battery Input Protection, Clock, Diagnostics and Monitoring, Digital Processing, Memory, Processor Power Supply, Radar Transceiver, RF Power Supply, and Vehicle Interface. These products balance high performance and reliability while being able to withstand harsh environments.

AVX TCJ Series Capacitors with Conductive Polymer Electrodes - EXPANSION

AVX has expanded its line of TCJ Series Capacitors to include CV ranges of 0.47-470µF / 2.5-125V. The AVX TCJ Series Capacitors with Conductive Polymer Electrodes are tantalum solid electrolytic chip capacitors with a conductive polymer electrode to reduce ignition failure mode, with low ESR and 3x reflow at 260ºC compatability. The AVX TCJ Series Capacitors with Conductive Polymer Electrode are RoHS compliant and are available in 16 case sizes.
Learn More
View Entire TCJ Series

New! Expanded capacitance and voltage values with lower ESR ratings have been added.