TAZA105M010CBSZ0800

KYOCERA AVX
581-TAZA105M10CBSZ8
TAZA105M010CBSZ0800

Mfr.:

Description:
Tantalum Capacitors - Solid SMD TAZ 50+ COMM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,38 € 3.380,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Tantalum Capacitors - Solid SMD
Bulk
TAZ
1 uF
10 VDC
20 %
10 Ohms
1005
2513
A Case
2.54 mm (0.1 in)
1.27 mm (0.05 in)
1.27 mm (0.05 in)
- 55 C
+ 125 C
SMD/SMT
Brand: KYOCERA AVX
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dissipation Factor DF: 8
Leakage Current: 1 uA
Product: Tantalum Solid High Reliability
Product Type: Tantalum Capacitors
Ripple Current: 70 mA
Factory Pack Quantity: 1000
Subcategory: Capacitors
Unit Weight: 34 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Military Specs are for reference only. Parts are not for military use.
See Terms and Conditions.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0922-1

This functionality requires JavaScript to be enabled.

TARIC:
8532210000
CNHTS:
8532211000
CAHTS:
8532210010
USHTS:
8532210050
JPHTS:
853221000
KRHTS:
8532210000
MXHTS:
8532210100
BRHTS:
85322119
ECCN:
EAR99

Space-Level Tantalum Capacitors

KYOCERA AVX Space-Level Tantalum Capacitors are high-reliability solid tantalum capacitors ideal for space applications. KYOCERA AVX developed the SRC9000 specification to allow engineers to select ratings in its TAZ, TBC, TBJ, TBM, TCH, TCP, and THH component range. KYOCERA AVX Space-Level Tantalum Capacitors test appropriately for satellite applications. The capacitors offer a wide range of ratings and test options.

High-Reliability Tantalum Capacitors

KYOCERA AVX High-Reliability Tantalum Capacitors offer higher capacitance ratings, a variety of case sizes, and low ESR options for critical output filtering applications. The portfolio includes COTS+ MnO2, wet tantalum, and polymer capacitors. KYOCERA AVX High-Reliability Tantalum Capacitors are ideal for automotive, medical, industrial, and specialty applications. 

TAZ Tantalum Chip Capacitors

KYOCERA AVX TAZ Tantalum Chip Capacitors feature a 0.10µF to 100µF capacitance range, a 4 to 50V rated voltage, and ±5%, ±10%, and ±20% capacitance tolerance. The TAZ capacitor construction is compatible with a wide range of SMT board assembly processes, including convection reflow solder, conductive epoxy, or compression bonding techniques. KYOCERA AVX TAZ Tantalum Chip Capacitors have four termination finishes available: solder plated, fused solder plated, hot solder dipped, and gold plated. 

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs). 

COTS+ Tantalum Capacitors

KYOCERA AVX COTS+ Tantalum Capacitors offer cost-effective solutions based on MIL-PRF-55365 standards. KYOCERA AVX COTS+ Tantalum Capacitors feature high capacitance/voltage (CV) ratings with low ESR characteristics. The capacitors are designed and tested for non-critical commercial and industrial applications. Custom screening options are available from Weibull burn-in times to the highest aerospace level testing to the SRC9000 KYOCERA AVX specification.