TAP335M025GSB
See Product Specifications
Mfr.:
Description:
Tantalum Capacitors - Solid Leaded 25V 3.3uF 20% ESR=5 Ohm
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
17 Weeks Estimated factory production time.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| 0,817 € | 0,82 € | |
| 0,546 € | 5,46 € | |
| 0,394 € | 39,40 € | |
| 0,324 € | 162,00 € | |
| 0,301 € | 301,00 € | |
| 0,274 € | 548,00 € | |
| 0,258 € | 1.290,00 € | |
| 0,239 € | 2.390,00 € | |
| 0,23 € | 5.750,00 € |
Similar Products
- TARIC:
- 8532210000
- CNHTS:
- 8532219000
- CAHTS:
- 8532210090
- USHTS:
- 8532210040
- JPHTS:
- 853221000
- KRHTS:
- 8532210000
- MXHTS:
- 8532210100
- BRHTS:
- 85322190
- ECCN:
- EAR99
Bulgaria

Effective August 1st, 2018. The TAP product that call to
wireform G will be increased in the dimension H (from seating
plane to top of capacitor) in 1.1mm. This change does not have
effect on electrical and mechanical performance. During
transition, it may be possible to have both configurations. For
additional assistance, please review PCN or contact your local
Mouser Technical Sales Representative.
Please contact a Mouser Technical Sales Representative for
further information.
5-0918-5