TAP334M035DTW

KYOCERA AVX
581-TAP334M035DTW
TAP334M035DTW

Mfr.:

Description:
Tantalum Capacitors - Solid Leaded 35V 0.33uF 20% ESR=1 5 Ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,654 € 0,65 €
0,44 € 4,40 €
0,30 € 30,00 €
0,245 € 122,50 €
0,194 € 194,00 €
Full Reel (Order in multiples of 1500)
0,193 € 289,50 €
0,187 € 561,00 €
0,186 € 1.674,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Tantalum Capacitors - Solid Leaded
RoHS:  
TAP
Reel
Cut Tape
MouseReel
Brand: KYOCERA AVX
Capacitance: 0.33 uF
Diameter: 4.5 mm
Dissipation Factor DF: 4
ESR: 15 Ohms
Lead Diameter: 0.5 mm
Lead Spacing: 2.5 mm (0.098 in)
Leakage Current: 500 nA
Length: 7 mm (0.276 in)
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product: Tantalum Solid Dipped
Product Type: Tantalum Capacitors
Factory Pack Quantity: 1500
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 20 %
Type: Dipped
Voltage Rating DC: 35 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532210000
CNHTS:
8532219000
CAHTS:
8532210090
USHTS:
8532210040
JPHTS:
853221000
KRHTS:
8532210000
MXHTS:
8532210100
BRHTS:
85322190
ECCN:
EAR99
Origin Classifications
Country of Origin:
El Salvador
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs).