TAP105K035GSB

KYOCERA AVX
581-TAP105K035GSB
TAP105K035GSB

Mfr.:

Description:
Tantalum Capacitors - Solid Leaded 35V 1uF 10% ESR=8 Oh m

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 192

Stock:
192
Can Dispatch Immediately
On Order:
1.000
Expected 5/29/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,688 € 0,69 €
0,417 € 4,17 €
0,323 € 32,30 €
0,297 € 148,50 €
0,244 € 244,00 €
0,235 € 470,00 €

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Tantalum Capacitors - Solid Leaded
RoHS:  
1 uF
35 VDC
Radial
3.18 mm (0.125 in)
8.5 mm (0.335 in)
4.5 mm
10 %
8 Ohms
- 55 C
+ 125 C
Dipped
TAP
Bulk
Brand: KYOCERA AVX
Dissipation Factor DF: 4
Lead Diameter: 0.5 mm
Leakage Current: 500 nA
Package/Case: Case A
Product: Tantalum Solid Dipped
Product Type: Tantalum Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Unit Weight: 1,192 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Effective August 1st, 2018. The TAP product that call to
wireform G will be increased in the dimension H (from seating
plane to top of capacitor) in 1.1mm. This change does not have
effect on electrical and mechanical performance. During
transition, it may be possible to have both configurations. For
additional assistance, please review PCN or contact your local
Mouser Technical Sales Representative.

Please contact a Mouser Technical Sales Representative for
further information.

5-0918-5

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532210000
CNHTS:
8532219000
CAHTS:
8532210090
USHTS:
8532210040
JPHTS:
853221000
KRHTS:
8532210000
MXHTS:
8532210100
BRHTS:
85322190
ECCN:
EAR99
Origin Classifications
Country of Origin:
El Salvador
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs).