TAP104K050CRW

KYOCERA AVX
581-TAP104K050CRW
TAP104K050CRW

Mfr.:

Description:
Tantalum Capacitors - Solid Leaded 50V 0.1uF 10% ESR=26 Ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.791

Stock:
2.791 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,697 € 0,70 €
0,467 € 4,67 €
0,318 € 31,80 €
0,261 € 130,50 €
0,241 € 241,00 €
Full Reel (Order in multiples of 1500)
0,218 € 327,00 €
0,198 € 594,00 €

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Tantalum Capacitors - Solid Leaded
RoHS:  
0.1 uF
50 VDC
Radial
5 mm (0.197 in)
8.5 mm (0.335 in)
4.5 mm
10 %
26 Ohms
- 55 C
+ 125 C
Dipped
TAP
Reel
Cut Tape
Brand: KYOCERA AVX
Dissipation Factor DF: 4
Lead Diameter: 0.5 mm
Leakage Current: 500 nA
Product: Tantalum Solid Dipped
Product Type: Tantalum Capacitors
Factory Pack Quantity: 1500
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532210000
CNHTS:
8532219000
CAHTS:
8532210090
USHTS:
8532210040
JPHTS:
853221000
KRHTS:
8532210000
MXHTS:
8532210100
BRHTS:
85322190
ECCN:
EAR99