SV09AC474KAR

KYOCERA AVX
581-SV09AC474KAR
SV09AC474KAR

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - Leaded 1 kVDC 0.47 uF X7R 1 0 % 17.1 mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16

Stock:
16
Can Dispatch Immediately
On Order:
200
Expected 8/13/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,91 € 28,91 €
22,75 € 227,50 €
21,99 € 1.099,50 €
21,55 € 2.155,00 €
20,73 € 10.365,00 €

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
SV
Radial
0.47 uF
1 kVDC
X7R
10 %
17.1 mm
Conformally Coated
- 55 C
+ 125 C
General Type MLCCs
19.6 mm
5.08 mm
18.3 mm
Bulk
Brand: KYOCERA AVX
Dissipation Factor DF: 2.5
Lead Diameter: 0.64 mm
Lead Style: Straight
Product Type: Ceramic Capacitors
Factory Pack Quantity: 50
Subcategory: Capacitors
Type: High Voltage MLC Radials
Unit Weight: 4,613 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532240000
CNHTS:
8532249000
CAHTS:
8532240090
USHTS:
8532240060
JPHTS:
853224000
KRHTS:
8532240000
MXHTS:
8532240400
BRHTS:
85322490
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SV High-Voltage Multilayer Ceramic Capacitors

KYOCERA AVX High-Voltage Multilayer Ceramic Capacitors (MLCCs) are AEC-Q200 qualified and rated for 600VDC to 5kVDC. These automotive-grade capacitors feature radial leads that enable the mechanical decoupling of the MLCC from the board. The radial leads also provide the maximum mechanical stress relief necessary for harsh automotive applications. KYOCERA AVX High-Voltage MLCCs are conformally coated to eliminate the potential for arc flashover. The series also provides excellent high-frequency performance and capacitance retention with frequency.

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs). 

Automotive EV/HEV Solutions

KYOCERA AVX Automotive EV / HEV Solutions covers a range of applications, including power conversion, advanced driver-assistance systems (ADAS), lighting, active body control, and powertrain. These EV / HEV electronics face unique design challenges regarding communication, circuit protection, and higher operating voltages compared to traditional automotive electronics.