ST205C276MAL03

KYOCERA AVX
581-ST205C276MAL03
ST205C276MAL03

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 27uF X7R 20% Tol HIGH CV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
44 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 48   Multiples: 48
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,34 € 784,32 €

Similar Products

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS: N
27 uF
50 VDC
X7R
20 %
Standard
- 55 C
+ 125 C
8.26 mm (0.325 in)
7.62 mm (0.3 in)
5.59 mm (0.22 in)
Stacked MLCCs
ST20
Bulk
Brand: KYOCERA AVX
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Product Type: Ceramic Capacitors
Factory Pack Quantity: 48
Subcategory: Capacitors
Tradename: Turbocap
Type: TURBOCAP High-CV SMPS Multilayer Ceramic Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532240000
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
EAR99