SM025C127MAN360

KYOCERA AVX
581-SM025C127MAN360
SM025C127MAN360

Mfr.:

Description:
Speciality Ceramic Capacitors 50 VDC 120 uF X7R 20 % 2.54 mm

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Speciality Ceramic Capacitors
RoHS: N
120 uF
50 V
Radial
38.4 mm (1.512 in)
22.1 mm (0.87 in)
Stacked Capacitors
X7R
20 %
- 55 C
+ 125 C
SM
Tray
Brand: KYOCERA AVX
Dissipation Factor DF: 2.5
Height: 16.5 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4
Subcategory: Capacitors
Voltage Rating DC: 50 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532240000
CNHTS:
8532249000
CAHTS:
8532240090
USHTS:
8532240060
JPHTS:
853224000
KRHTS:
8532240000
MXHTS:
8532240400
BRHTS:
85322490
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs).