SL151A102JAB

KYOCERA AVX
581-SL151A102JAB
SL151A102JAB

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - Leaded SKYCAPS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,516 € 0,52 €
0,343 € 3,43 €
0,235 € 23,50 €
0,192 € 96,00 €
0,172 € 172,00 €
0,163 € 326,00 €
0,158 € 790,00 €
0,153 € 1.530,00 €
0,151 € 3.775,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
SR
Radial
12 pF
C0G (NP0)
25 pF
2.54 mm
- 55 C
+ 125 C
3.81 in
3.81 in
Bulk
Brand: KYOCERA AVX
Lead Diameter: 0.508 in
Product Type: Ceramic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Tradename: SkyCap
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532240000
CNHTS:
8532249000
CAHTS:
8532240090
USHTS:
8532240060
JPHTS:
853224000
KRHTS:
8532240000
MXHTS:
8532240400
BRHTS:
85322490
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs). 

SkyCap® SR Radial Leaded Capacitors

KYOCERA AVX SR SkyCap® Radial Leaded Capacitors are conformally coated MLCs that offer C0G (NPO), X7R, and Z5U temperature coefficients and 50V, 100V, and 200V with 300V, 400V, and 500V also available. KYOCERA AVX SR SkyCap Radial Leaded Capacitors are constructed with an epoxy case and RoHS compliant, 100% tin-lead material.