SCMS22F255PRBA0

581-SCMS22F255PRBA0
SCMS22F255PRBA0

Mfr.:

Description:
Supercapacitors / Ultracapacitors 5.5V 2.5F 10X22mm Ra dial

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Supercapacitors / Ultracapacitors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
2.5 F
5.5 VDC
Radial
10 mm (0.394 in)
22 mm
10 mm
1000 Hour
180 mOhms
0 %, + 100 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
22 mm
SCM
Bulk
Brand: KYOCERA AVX
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Leakage Current: 24 uA
Product Type: Supercapacitors / Ultracapacitors
Factory Pack Quantity: 700
Subcategory: Capacitors
Type: Cylindrical Pack
Part # Aliases: SCMS22F255MRBA0
Unit Weight: 5,203 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532290000
CNHTS:
8532290000
CAHTS:
8532290000
USHTS:
8532290040
JPHTS:
853229000
KRHTS:
8532290000
MXHTS:
8532299999
ECCN:
EAR99