SCMR22D155MRBB0

581-SCMR22D155MRBB0
SCMR22D155MRBB0

Mfr.:

Description:
Supercapacitors / Ultracapacitors 5.4V 1.5F 8X22mm Rad ial

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Supercapacitors / Ultracapacitors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
1.5 F
5.4 VDC
Radial
11.5 mm (0.453 in)
8 mm (0.315 in)
22 mm
16 mm
1000 Hour
20 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
8 mm
SCM
Bulk
Brand: KYOCERA AVX
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Lead Diameter: 0.6 mm
Product Type: Supercapacitors / Ultracapacitors
Factory Pack Quantity: 1200
Subcategory: Capacitors
Type: Cylindrical Pack
Unit Weight: 3,816 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Due to increase in energy density improvements at the factory, capacitance values have increased steadily over the course of
the past two years. Rather than reduce capacitance per volume, AVX has chosen to increase our tolerance in specification for
compliance. This in no way affects current inventories or prior built parts.

It has been brought to our attention that some customers have noticed a slight over tolerance of initial capacitance values. This
is to meet incoming inspection requirements going forward. There will be no change in part marking, existing or in the future,
and all existing inventories in distribution will meet the new updated tolerances. We are increasing the bottom threshold from
20% to -10% or better. For further questions or concerns, contact your KYOCERA AVX AVX Distribution Manager. 9/5/2018

Please contact a Mouser Technical Sales Representative for
further information.

5-0524-2

This functionality requires JavaScript to be enabled.

TARIC:
8532290000
CNHTS:
8532290000
CAHTS:
8532290000
USHTS:
8532290040
JPHTS:
8532290001
KRHTS:
8532900000
ECCN:
EAR99