SCMR22C155MSBA0

KYOCERA AVX
581-SCMR22C155MSBA0
SCMR22C155MSBA0

Mfr.:

Description:
Supercapacitors / Ultracapacitors 5V 1.5F 8X22mm Solde r Pin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,02 € 4,02 €
2,74 € 27,40 €
2,42 € 121,00 €
2,02 € 202,00 €
1,90 € 1.026,00 €
1,89 € 2.041,20 €
1,81 € 9.285,30 €
10.260 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Supercapacitors / Ultracapacitors
RoHS:  
1.5 F
5 VDC
Radial
11.5 mm (0.453 in)
8 mm (0.315 in)
24 mm
16 mm
1000 Hour
120 mOhms
20 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
SCM
Bulk
Brand: KYOCERA AVX
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Leakage Current: 10 uA
Product Type: Supercapacitors / Ultracapacitors
Factory Pack Quantity: 270
Subcategory: Capacitors
Type: Cylindrical Pack
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Due to increase in energy density improvements at the factory, capacitance values have increased steadily over the course of
the past two years. Rather than reduce capacitance per volume, AVX has chosen to increase our tolerance in specification for
compliance. This in no way affects current inventories or prior built parts.

It has been brought to our attention that some customers have noticed a slight over tolerance of initial capacitance values. This
is to meet incoming inspection requirements going forward. There will be no change in part marking, existing or in the future,
and all existing inventories in distribution will meet the new updated tolerances. We are increasing the bottom threshold from
20% to -10% or better. For further questions or concerns, contact your KYOCERA AVX AVX Distribution Manager. 9/5/2018

Please contact a Mouser Technical Sales Representative for
further information.

5-0524-2

This functionality requires JavaScript to be enabled.

TARIC:
8532290000
CNHTS:
8532290000
CAHTS:
8532290000
USHTS:
8532290040
JPHTS:
853229000
KRHTS:
8532290000
MXHTS:
8532299999
ECCN:
EAR99

SuperCapacitors

KYOCERA AVX SuperCapacitors offer excellent pulse power handling characteristics created by the combination of high capacitance and low equivalent series resistance (ESR). The capacitors can be used alone or in conjunction with primary or secondary batteries. Typical applications for KYOCERA AVX SuperCaps include energy harvesting, UPS/industrial, wireless alarms, and remote metering.

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs). 

Automotive EV/HEV Solutions

KYOCERA AVX Automotive EV / HEV Solutions covers a range of applications, including power conversion, advanced driver-assistance systems (ADAS), lighting, active body control, and powertrain. These EV / HEV electronics face unique design challenges regarding communication, circuit protection, and higher operating voltages compared to traditional automotive electronics.

SCM Series-Connected SuperCapacitors

KYOCERA AVX SCM Series-Connected SuperCapacitors provide a capacitance range of 0.47F to 7.5F and an operating temperature range of up to +85°C with voltage derating. The series offers extended backup time, longer battery life, and instantaneous power pulses as needed. These electrochemical, double-layer modules feature excellent pulse power handling characteristics thanks to the combination of high capacitance and low equivalent series resistance (ESR). KYOCERA AVX SCM SuperCapacitors can be used by themselves or in conjunction with primary or secondary batteries. Applications include energy harvesting, UPS / industrial, wireless alarms, remote metering, toys and games, and much more.