SCMR18F105PRBA0

KYOCERA AVX
581-SCMR18F105PRBA0
SCMR18F105PRBA0

Mfr.:

Description:
Supercapacitors / Ultracapacitors 5.5V 1F 8X18mm Radia l

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Supercapacitors / Ultracapacitors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
1 F
5.5 VDC
Radial
8 mm (0.315 in)
18 mm
8 mm
1000 Hour
250 mOhms
0 %, + 100 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
18 mm
SCM
Bulk
Brand: KYOCERA AVX
Leakage Current: 6 uA
Product Type: Supercapacitors / Ultracapacitors
Factory Pack Quantity: 1200
Subcategory: Capacitors
Type: Cylindrical Pack
Part # Aliases: SCMR18F105MRBA0
Unit Weight: 2,869 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532290000
CNHTS:
8532290000
CAHTS:
8532290000
USHTS:
8532290040
JPHTS:
853229000
KRHTS:
8532290000
MXHTS:
8532299999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.