SCMR14C474MSBA0

KYOCERA AVX
581-SCMR14C474MSBA0
SCMR14C474MSBA0

Mfr.:

Description:
Supercapacitors / Ultracapacitors 5V 0.47F 8X14mm Solder Pin

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Quantities greater than 5 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,57 € 3,57 €
10 Quote

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Supercapacitors / Ultracapacitors
RoHS:  
470000 uF
5 VDC
Radial
11.5 mm (0.453 in)
8 mm (0.315 in)
14 mm
16 mm
1000 Hour
300 mOhms
20 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
17.5 mm
SCM
Bulk
Brand: KYOCERA AVX
Leakage Current: 2 uA
Product Type: Supercapacitors / Ultracapacitors
Factory Pack Quantity: 270
Subcategory: Capacitors
Type: Cylindrical Pack
Unit Weight: 9,770 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Due to increase in energy density improvements at the factory, capacitance values have increased steadily over the course of
the past two years. Rather than reduce capacitance per volume, AVX has chosen to increase our tolerance in specification for
compliance. This in no way affects current inventories or prior built parts.

It has been brought to our attention that some customers have noticed a slight over tolerance of initial capacitance values. This
is to meet incoming inspection requirements going forward. There will be no change in part marking, existing or in the future,
and all existing inventories in distribution will meet the new updated tolerances. We are increasing the bottom threshold from
20% to -10% or better. For further questions or concerns, contact your KYOCERA AVX AVX Distribution Manager. 9/5/2018

Please contact a Mouser Technical Sales Representative for
further information.

5-0524-2

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532290000
CNHTS:
8532290000
CAHTS:
8532290000
USHTS:
8532290040
JPHTS:
8532290001
KRHTS:
8532900000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SuperCapacitors

KYOCERA AVX SuperCapacitors offer excellent pulse power handling characteristics created by the combination of high capacitance and low equivalent series resistance (ESR). The capacitors can be used alone or in conjunction with primary or secondary batteries. Typical applications for KYOCERA AVX SuperCaps include energy harvesting, UPS/industrial, wireless alarms, and remote metering.

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs). 

Automotive EV/HEV Solutions

KYOCERA AVX Automotive EV / HEV Solutions covers a range of applications, including power conversion, advanced driver-assistance systems (ADAS), lighting, active body control, and powertrain. These EV / HEV electronics face unique design challenges regarding communication, circuit protection, and higher operating voltages compared to traditional automotive electronics.

SCM Series-Connected SuperCapacitors

KYOCERA AVX SCM Series-Connected SuperCapacitors provide a capacitance range of 0.47F to 7.5F and an operating temperature range of up to +85°C with voltage derating. The series offers extended backup time, longer battery life, and instantaneous power pulses as needed. These electrochemical, double-layer modules feature excellent pulse power handling characteristics thanks to the combination of high capacitance and low equivalent series resistance (ESR). KYOCERA AVX SCM SuperCapacitors can be used by themselves or in conjunction with primary or secondary batteries. Applications include energy harvesting, UPS / industrial, wireless alarms, remote metering, toys and games, and much more.