SCCX66B307S3PBLE

KYOCERA AVX
581-SCCX66B307S3PBLE
SCCX66B307S3PBLE

Mfr.:

Description:
Supercapacitors / Ultracapacitors 2.7V 300F 30x60mm 3- Prong Solder Pin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
720 Can Dispatch in 20 Days
Minimum: 270   Multiples: 45
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,60 € 3.402,00 €
12,32 € 6.652,80 €
1.035 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Supercapacitors / Ultracapacitors
RoHS:  
300 F
2.7 VDC
Pin
30 mm (1.181 in)
66 mm
1000 Hour
6 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
SCC LE
Bulk
Brand: KYOCERA AVX
Product Type: Supercapacitors / Ultracapacitors
Factory Pack Quantity: 45
Subcategory: Capacitors
Type: Cylindrical
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532290000
CAHTS:
8532290000
USHTS:
8532290040
JPHTS:
853229000
KRHTS:
8532290000
MXHTS:
8532299999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SCC LE Cylindrical SuperCapacitors

KYOCERA AVX SCC LE Cylindrical SuperCapacitors provide capacitance values from 1F to 850F. The SCC series offers excellent pulse power handling characteristics based on the combination of high capacitance and low equivalent series resistance (ESR). These cylindrical electrochemical double-layer capacitors can be used alone or in conjunction with primary or secondary batteries. Other features include extended backup time, longer battery life, and instantaneous power pulses as needed. Applications for KYOCERA AVX SCC LE Cylindrical SuperCapacitors include holdup, energy harvesting, industrial, robotics, and pulse power applications.

SuperCapacitors

KYOCERA AVX SuperCapacitors offer excellent pulse power handling characteristics created by the combination of high capacitance and low equivalent series resistance (ESR). The capacitors can be used alone or in conjunction with primary or secondary batteries. Typical applications for KYOCERA AVX SuperCaps include energy harvesting, UPS/industrial, wireless alarms, and remote metering.

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs).