SCCS30B106PRBLE

KYOCERA AVX
581-SCCS30B106PRBLE
SCCS30B106PRBLE

Mfr.:

Description:
Supercapacitors / Ultracapacitors 2.7V 10F 10x30mm Radial Low ESR

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 251

Stock:
251 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 251 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,07 € 3,07 €
2,20 € 22,00 €
2,02 € 101,00 €
1,80 € 180,00 €
1,69 € 845,00 €

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Supercapacitors / Ultracapacitors
RoHS:  
10 F
2.7 VDC
Radial
5 mm (0.197 in)
10 mm (0.394 in)
30 mm
1000 Hour
25 mOhms
0 %, + 100 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
SCC LE
Bulk
Brand: KYOCERA AVX
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Lead Diameter: 0.6 mm
Leakage Current: 30 uA
Product Type: Supercapacitors / Ultracapacitors
Factory Pack Quantity: 720
Subcategory: Capacitors
Type: Cylindrical
Unit Weight: 7,396 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532290000
CNHTS:
8532290000
USHTS:
8532290040
ECCN:
EAR99