SCCR16B205PRB

581-SCCR16B205PRB
SCCR16B205PRB

Mfr.:

Description:
Supercapacitors / Ultracapacitors 2.7V 2F 8X16mm Radia l Low ESR

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,61 € 1,61 €
1,08 € 10,80 €
0,877 € 43,85 €
0,804 € 80,40 €
0,767 € 383,50 €
0,74 € 740,00 €
0,71 € 1.420,00 €
0,691 € 4.146,00 €
0,664 € 6.640,00 €

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Supercapacitors / Ultracapacitors
RoHS:  
2 F
2.7 VDC
Radial
3.5 mm (0.138 in)
8 mm (0.315 in)
16 mm
1000 Hour
100 mOhms
0 %, + 100 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
SCC
Bulk
Brand: KYOCERA AVX
Lead Diameter: 0.6 mm
Leakage Current: 10 uA
Product Type: Supercapacitors / Ultracapacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Cylindrical
Part # Aliases: SCCR16B205SRB
Unit Weight: 5,058 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532290000
CNHTS:
8532290000
USHTS:
8532290040
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.