SA102A270JAR

KYOCERA AVX
581-SA102A270JAR
SA102A270JAR

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - Leaded 200V 27 pF C0G(NP0) 5 % .2 in

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 586

Stock:
586 Can Dispatch Immediately
Quantities greater than 586 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 7500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,456 € 0,46 €
0,301 € 3,01 €
0,187 € 18,70 €
0,151 € 75,50 €
0,139 € 139,00 €
0,129 € 322,50 €
0,114 € 570,00 €
Full Reel (Order in multiples of 7500)
0,108 € 810,00 €
0,105 € 2.362,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
RoHS:  
SA
Axial
27 pF
200 VDC
C0G (NP0)
5 %
Conformally Coated
- 55 C
+ 125 C
General Type MLCCs
2.54 mm
4.32 mm
Reel
Cut Tape
MouseReel
Brand: KYOCERA AVX
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SV
Lead Diameter: 0.445 mm
Lead Style: Straight
Product Type: Ceramic Capacitors
Factory Pack Quantity: 7500
Subcategory: Capacitors
Tradename: SpinGuard
Type: Axial Leads/SpinGuard
Unit Weight: 1,657 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
AVX SpinGuard Conformally Coated Multilayer MLC's


Mouser will begin stocking the SA series of ceramic
capacitors in the RoHS compliant/lead-free version.

We will continue to offer the SA series with lead as a non-
stock item, subject to AVX minimum order, pricing and
availability.

To order the RoHS compliant product, add AR to the end of
the Mouser part number.

Example:

Lead-free/RoHS compliant Non RoHS/contains Lead
581-SA101A102JAR 581-SA101A102J
581-SA101A471JAR 581-SA101A471FAA



5-0905-130

This functionality requires JavaScript to be enabled.

TARIC:
8532240000
CNHTS:
8532249000
CAHTS:
8532240090
USHTS:
8532240040
JPHTS:
853224000
KRHTS:
8532240000
BRHTS:
85322490
ECCN:
EAR99