SA101C102KAA

581-SA101C102K
SA101C102KAA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - Leaded 100 VDC 1000 pF X7R 10 % .2 in E 581-SA101C102KAR

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.029

Stock:
5.029 Can Dispatch Immediately
Quantities greater than 5029 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,292 € 0,29 €
0,169 € 1,69 €
0,101 € 10,10 €
0,082 € 41,00 €
0,069 € 69,00 €
0,068 € 170,00 €
0,06 € 300,00 €
Full Reel (Order in multiples of 7500)
0,056 € 420,00 €
0,054 € 1.215,00 €

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
RoHS:  
SA
Axial
1000 pF
100 VDC
X7R
10 %
Conformally Coated
- 55 C
+ 125 C
General Type MLCCs
2.54 mm
4.32 mm
Reel
Cut Tape
Brand: KYOCERA AVX
Lead Diameter: 0.445 mm
Lead Style: Straight
Product Type: Ceramic Capacitors
Factory Pack Quantity: 7500
Subcategory: Capacitors
Tradename: SpinGuard
Type: Axial Leads/SpinGuard
Unit Weight: 2,384 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
AVX SpinGuard Conformally Coated Multilayer MLC's


Mouser will begin stocking the SA series of ceramic
capacitors in the RoHS compliant/lead-free version.

We will continue to offer the SA series with lead as a non-
stock item, subject to AVX minimum order, pricing and
availability.

To order the RoHS compliant product, add AR to the end of
the Mouser part number.

Example:

Lead-free/RoHS compliant Non RoHS/contains Lead
581-SA101A102JAR 581-SA101A102J
581-SA101A471JAR 581-SA101A471FAA



5-0905-130

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532240000
CNHTS:
8532249000
CAHTS:
8532240090
USHTS:
8532240040
JPHTS:
853224000
KRHTS:
8532240000
BRHTS:
85322490
ECCN:
EAR99
Origin Classifications
Country of Origin:
El Salvador
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.