SA101A751JAR

581-SA101A751JAR
SA101A751JAR

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - Leaded 100V 750 pF C0G(NP0) 5 % .2 in

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SA
Axial
750 pF
100 VDC
C0G (NP0)
5 %
Conformally Coated
- 55 C
+ 125 C
General Type MLCCs
2.54 mm
4.32 mm
Reel
Cut Tape
MouseReel
Brand: KYOCERA AVX
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Lead Diameter: 0.445 mm
Lead Style: Straight
Product Type: Ceramic Capacitors
Factory Pack Quantity: 7500
Subcategory: Capacitors
Tradename: SpinGuard
Type: Axial Leads/SpinGuard
Unit Weight: 1,657 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
AVX SpinGuard Conformally Coated Multilayer MLC's


Mouser will begin stocking the SA series of ceramic
capacitors in the RoHS compliant/lead-free version.

We will continue to offer the SA series with lead as a non-
stock item, subject to AVX minimum order, pricing and
availability.

To order the RoHS compliant product, add AR to the end of
the Mouser part number.

Example:

Lead-free/RoHS compliant Non RoHS/contains Lead
581-SA101A102JAR 581-SA101A102J
581-SA101A471JAR 581-SA101A471FAA



5-0905-130

TARIC:
8532240000
CNHTS:
8532249000
CAHTS:
8532240090
USHTS:
8532240040
JPHTS:
853224000
KRHTS:
8532240000
BRHTS:
85322490
ECCN:
EAR99

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs).