SA101A151KAA

581-SA101A151KAA
SA101A151KAA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - Leaded 100V 150 pF C0G(NP0) 10 % .2 in

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.287

Stock:
4.287 Can Dispatch Immediately
Quantities greater than 4287 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 7500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,353 € 0,35 €
0,159 € 1,59 €
0,142 € 14,20 €
0,132 € 132,00 €
0,121 € 302,50 €
0,104 € 520,00 €
Full Reel (Order in multiples of 7500)
0,102 € 765,00 €
0,101 € 2.272,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
RoHS:
SA
Axial
150 pF
100 VDC
C0G (NP0)
10 %
Conformally Coated
- 55 C
+ 125 C
General Type MLCCs
2.54 mm
4.32 mm
Reel
Cut Tape
MouseReel
Brand: KYOCERA AVX
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Lead Diameter: 0.445 mm
Lead Style: Straight
Product Type: Ceramic Capacitors
Factory Pack Quantity: 7500
Subcategory: Capacitors
Tradename: SpinGuard
Type: Axial Leads/SpinGuard
Unit Weight: 184,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532240000
CNHTS:
8532249000
CAHTS:
8532240090
USHTS:
8532240040
JPHTS:
853224000
KRHTS:
8532240000
BRHTS:
85322490
ECCN:
EAR99