SA101A151JAA

581-SA101A151JAA
SA101A151JAA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - Leaded 100V 150 pF C0G(NP0) 5 % .2 in

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SA
Axial
150 pF
100 VDC
C0G (NP0)
5 %
Conformally Coated
- 55 C
+ 125 C
General Type MLCCs
2.54 mm
4.32 mm
Reel
Cut Tape
MouseReel
Brand: KYOCERA AVX
Lead Diameter: 0.445 mm
Lead Style: Straight
Product Type: Ceramic Capacitors
Factory Pack Quantity: 7500
Subcategory: Capacitors
Tradename: SpinGuard
Type: Axial Leads/SpinGuard
Unit Weight: 1,657 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532240000
CNHTS:
8532249000
CAHTS:
8532240090
USHTS:
8532240040
JPHTS:
853224000
KRHTS:
8532240000
BRHTS:
85322490
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.