RPF0608331M006K

KYOCERA AVX
581-RPF0608331M006K
RPF0608331M006K

Mfr.:

Description:
Aluminium Organic Polymer Capacitors ALUMINUM RADIAL POLY MER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20.494

Stock:
20.494 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,43 € 0,43 €
0,198 € 1,98 €
0,175 € 17,50 €
0,158 € 79,00 €
0,151 € 151,00 €
Full Ammo Pack (Order in multiples of 2000)
0,138 € 276,00 €
0,136 € 544,00 €

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
330 uF
6.3 VDC
Radial
8 mm (0.315 in)
Aluminum Polymer Capacitors
5000 Hour
20 %
16 mOhms
- 55 C
+ 105 C
6.3 mm
Can
RPF
Ammo Pack
Brand: KYOCERA AVX
Dissipation Factor DF: 8
Lead Spacing: 2.5 mm
Leakage Current: 500 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532220000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Aluminum Polymer Radial Capacitors

KYOCERA AVX Aluminum Polymer Radial Capacitors are offered in a wide range of capacitance values from 100μF to 560μF. These radial-leaded capacitors feature a 6VDC to 25VDC voltage rating and a 15mΩ or 30mΩ equivalent series resistance (ESR). KYOCERA AVX Aluminum Polymer Radial Capacitors are available with a bulk packaging option.

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs).