RPF0608330M063K

KYOCERA AVX
581-RPF0608330M063K

RPF0608330M063K

Mfr.:

Description:
Aluminium Organic Polymer Capacitors ALUMINUM RADIAL POLY MER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1 980

Stock:

1 980 Can Dispatch Immediately

Factory Lead Time:

24 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- лв.
Ext. Price:
-,-- лв.

Pricing (BGN)

Qty. Unit Price
Ext. Price
1,43 лв. 1,43 лв.
0,678 лв. 6,78 лв.
0,608 лв. 60,80 лв.
0,59 лв. 590,00 лв.
Full Ammo Pack (Order in multiples of 2000)
0,545 лв. 1 090,00 лв.
0,543 лв. 2 172,00 лв.

Product Attribute Attribute Value
KYOCERA AVX
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
33 uF
63 VDC
Radial
8 mm
Aluminum Polymer Capacitors
5000 Hour
20 %
33 mOhms
- 55 C
+ 105 C
6.3 mm
Can
RPF
Ammo Pack
Brand: KYOCERA AVX
Dissipation Factor DF: 12
Lead Spacing: 2.5 mm
Leakage Current: 500 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors