REF0816121M063K

KYOCERA AVX
581-REF0816121M063K
REF0816121M063K

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded Radial Leaded Aluminum Electrolytic Capacitor

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.110

Stock:
3.110 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3110 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,387 € 0,39 €
0,178 € 1,78 €
0,157 € 15,70 €
0,139 € 69,50 €
Full Ammo Pack (Order in multiples of 950)
0,139 € 132,05 €

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
REACH - SVHC:
120 uF
63 VDC
8 mm
16 mm
3.5 mm
Aluminum Electrolytic Capacitors
6000 Hour
20 %
- 40 C
+ 105 C
Straight
Radial
REF
Ammo Pack
Brand: KYOCERA AVX
Dissipation Factor DF: 8
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 950
Subcategory: Capacitors
Type: Radial Leaded Aluminum Electrolytic Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Aluminum Electrolytic Radial Capacitors

KYOCERA AVX Aluminum Electrolytic Radial Capacitors feature a wide range of capacitance values and voltage ratings. These radial leaded capacitors are offered in three series. The REA series offers a 68μF to 2200μF capacitance range, 16VDC to 450VDC voltage rating, and 330mA to 1130mA leakage current. The REH series has a capacitance range of 22μF to 47μF, voltage ratings of 50VDC to 100VDC, and leakage current of 180mA to 220mA. The REF series comes in a 220μF to 330μF capacitance range, 25VDC voltage rating, and 810mA to 1045mA leakage current. RES series capacitors feature 5000 to 7000 hours of life at +105°C and a capacitance range of 2.2μF to 1000μF. KYOCERA AVX Aluminum Electrolytic Radial Capacitors are available in bulk packaging. The REA series is also offered in an ammo pack option.

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs). 

Aluminum Electrolytic Capacitors

KYOCERA AVX Aluminum Electrolytic Capacitors provide high-CV performance in smaller packages, low equivalent series resistance (ESR), and high endurance. These capacitors include conductive polymer and hybrid electrolytic solutions that feature higher tolerance for ripple currents, inrush currents, and higher temperatures than standard solutions.