QB1020A40WYT

KYOCERA AVX
581-QB1020A40WYTD
QB1020A40WYT

Mfr.:

Description:
Thermal Interface Products 1020 40mm AlN Edge Wrap

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2.858
1.000
Pending
1.858
Expected 6/22/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,43 € 4,43 €
3,79 € 37,90 €
3,51 € 87,75 €
3,49 € 174,50 €
3,19 € 319,00 €
3,04 € 760,00 €
2,95 € 1.475,00 €
Full Reel (Order in multiples of 1000)
2,81 € 2.810,00 €
2,75 € 5.500,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Thermal Interface Products
RoHS:  
Thermal Jumpers / Thermal Bridges
Q-Bridge Thermal Conductor
1020 (2550 metric)
Aluminum Nitride
2.54 mm
5.08 mm
1.02 mm
QB
Reel
Cut Tape
MouseReel
Brand: KYOCERA AVX
Product Type: Thermal Interface Products
Factory Pack Quantity: 1000
Subcategory: Thermal Management
Tradename: Q-Bridge
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533400000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

Q-Bridge Thermal Conductors

KYOCERA AVX Q-Bridge Thermal Conductors offer a cost-effective thermal solution. Heat is directed to a thermal ground plane, heat sink, or other thermal points. The series features increased circuit reliability, RF/microwave protection, and added thermal protection to adjacent components. KYOCERA AVX Q-Bridge Conductors utilize aluminum nitride (AIN) or beryllium oxide (BeO) construction and are available in 0402, 0603, and 0805 EIA standard case sizes.

FEATURED PRODUCTS
KYOCERA AVX