PCFMB75W6

581-PCFMB75W6
PCFMB75W6

Mfr.:

Description:
IGBT Modules IGBT MODULE 650V 75A 1in1 Chopper Circuit include FRD

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: IGBT Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
IGBT Modules
Single
650 V
1.45 V
75 A
1 uA
94 mm x 31 mm x 30 mm
- 40 C
+ 150 C
Reel
Cut Tape
Brand: KYOCERA AVX
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Maximum Gate Emitter Voltage: 20 V
Mounting Style: Screw Mount
Product Type: IGBT Modules
Series: IGBT
Factory Pack Quantity: 12
Subcategory: IGBTs
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99

IGBT Modules

KYOCERA AVX IGBT Modules offer diverse packaging technologies in industrial fields that require high-reliable equipment. These modules feature single- and dual-configurations, 650V to 1200V saturation voltage range, and 400A maximum current rating. IGBT modules require approximately 30% less mounting space than conventional products for brake circuits designed for inverters and servos. KYOCERA AVX IGBT Modules can be used with KYOCERA's FRD modules to save space and increase the range of applications.

FEATURED PRODUCTS
KYOCERA AVX