NC20K00103JBA

KYOCERA AVX
581-NC20K00103JBA
NC20K00103JBA

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors 1206 10Kohm 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.642

Stock:
7.642 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,722 € 0,72 €
0,705 € 7,05 €
0,697 € 17,43 €
0,681 € 68,10 €
0,679 € 339,50 €
Full Reel (Order in multiples of 3000)
0,679 € 2.037,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
NC20
3630 K
10 kOhms
240 mW
5 %
PCB Mount
SMD/SMT
- 55 C
+ 150 C
1206 (3216 metric)
3.2 mm
1.6 mm
1.5 mm
Reel
Cut Tape
MouseReel
Brand: KYOCERA AVX
Product Type: NTC Thermistors
Factory Pack Quantity: 3000
Subcategory: Thermistors
Type: NTC
Unit Weight: 116,875 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
AVX NTC SMD THERMISTORS

The packaging on this series has changed from suffix ending
in BA - Plastic tape to BB - Cardboard tape.

Please contact a Mouser Technical Sales Representative for
further assistance.

581-NC12KC0220JBA
581-NC12KC0470JBA
581-NC12KC0560JBA
581-NC12KC0680JBA
581-NC12KC0820JBA
581-NC12KC0101JBA
581-NC12MC0121JBA
581-NC12MC0181KBA
581-NC12MC0221JBA
581-NC12MC0331KBA
581-NC12MC0471JBA
581-NC12MC0102JBA
581-NC12MC0152KBA
581-NC12MC0222KBA
581-NC12MC0272JBA
581-NC12MC0332KBA
581-NC12M00223KBA
581-NC12N00473KBA
581-NC12N00563KBA
581-NC20KC0100KBA
581-NC20KC0220JBA
581-NC20KC0470KBA
581-NC20KC0560KBA
581-NC20KC0101KBA
581-NC20MC0221KBA
581-NC20MC0331JBA
581-NC20MC0561JBA
581-NC20MC0681KBA
581-NC20MC0102JBA
581-NC20MC0152JBA
581-NC20I00332KBA
581-NC20J00472KBA
581-NC20J00682JBA
581-NC20K00103JBA
581-NC20L00223KBA
581-NC20M00333KBA
581-NC20N00563KBA
581-NC20N00823KBA
581-NC20N00104KBA

581-NC20Q00474JBA
581-NC20R00105JBA
581-NC12KC0390JBA
581-NC12MC0151KBA
581-NC12MC0271JBA
581-NC12MC0561KBA
581-NC12Q00224JBA
581-NC20K00103KBA
581-NC20MC0121JBA
581-NC20MC0181JBA
581-NC20MC0271JBA
581-NC20MC0391JBA



5-1108-1

This functionality requires JavaScript to be enabled.

TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
MXHTS:
8533409102
ECCN:
EAR99

NTC Thermistors

KYOCERA AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, and Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering, and metallization. High sensitivity and low cost make KYOCERA AVX NTC thermistors the most common device used for temperature measurement.

Automotive EV/HEV Solutions

KYOCERA AVX Automotive EV / HEV Solutions covers a range of applications, including power conversion, advanced driver-assistance systems (ADAS), lighting, active body control, and powertrain. These EV / HEV electronics face unique design challenges regarding communication, circuit protection, and higher operating voltages compared to traditional automotive electronics.

Solutions for High-Temperature Applications

KYOCERA AVX High-Temperature Capacitors, Thermistors, and Varistors offer high-temperature solutions for a broad range of applications, including power conversion, RF transient voltage suppression, board-level miniature bulk capacitance, high voltage, and small-signal. Product families range from miniature SMT/leaded ceramics and stacked ceramic capacitors to traditional and wet tantalum capacitors, varistors, and high Q RF capacitors. KYOCERA AVX offers multiple high-temperature devices with collective parameters as small as a 0603 case size, components that can operate as hot as +250°C, voltage ratings up to 125V, and capacitance up to 3000µF.