NB21P00154J--

KYOCERA AVX
581-NB21P00154J--
NB21P00154J--

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors 150kOhm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
25 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,886 € 0,89 €
0,67 € 6,70 €
0,536 € 13,40 €
0,504 € 25,20 €
0,492 € 49,20 €
0,414 € 207,00 €
0,389 € 389,00 €
0,356 € 1.780,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
NB21
150 kOhms
70 mW
5 %
PCB Mount
SMD/SMT
- 55 C
+ 150 C
0603 (1608 metric)
Bulk
Brand: KYOCERA AVX
Product Type: NTC Thermistors
Factory Pack Quantity: 5000
Subcategory: Thermistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
8533400002
MXHTS:
8533409102
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive EV/HEV Solutions

KYOCERA AVX Automotive EV / HEV Solutions covers a range of applications, including power conversion, advanced driver-assistance systems (ADAS), lighting, active body control, and powertrain. These EV / HEV electronics face unique design challenges regarding communication, circuit protection, and higher operating voltages compared to traditional automotive electronics.