MLXX7003-250

KYOCERA AVX
581-MLXX7003-250
MLXX7003-250

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT MLO FINISHED FILTER

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Similar Products

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
ML
Reel
Brand: KYOCERA AVX
Product Type: Ceramic Capacitors
Factory Pack Quantity: 250
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532240000
CNHTS:
8532241000
USHTS:
8532240020
JPHTS:
853224000
BRHTS:
85322410
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ML03 Multilayer Organic Capacitors

KYOCERA AVX ML03 Multilayer Organic (MLO™) Capacitors are based on KYOCERA AVX's patented multilayer low-loss organic technology. These low ESR microwave organic caps are polymer-based and use high conductivity copper interconnects in a multilayer configuration. These capacitors can be fabricated on large area substrates and state-of-the-art, laser-direct imaging, creating improved cost benefits and tolerance control. In addition, these low-profile RF capacitors can support frequencies above 1GHz and are expansion matched to printed circuit boards for improved reliability. Other features are low ESR, high SRF, Hi-Q®, high self-resonance, and tight tolerance. Applications for KYOCERA AVX ML03 capacitors are RF power amplifiers, low-noise amplifiers, and filter networks.

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs). 

Multilayer Organic (MLO) Products

KYOCERA AVX Multilayer Organic (MLO™) is a revolutionary technology based on a polymer organic high-density interconnect technology that utilizes thin and low-loss dielectrics to achieve excellent RF performance at high frequency. The MLO allows for the realization of high Q factor and low-profile surface mount components such as capacitors, inductors, diplexers, and filters in various case sizes and form factors. KYOCERA AVX Multilayer Organic Products deliver an alternative to LTCCs for dense, high-performance applications.