ML03V11R0BAT2A

581-ML03V11R0BAT2A
ML03V11R0BAT2A

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 1pF C0G 0603 0. 1pF

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.885

Stock:
5.885 Can Dispatch Immediately
Quantities greater than 5885 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,456 € 0,46 €
0,209 € 2,09 €
0,188 € 18,80 €
0,152 € 76,00 €
0,141 € 141,00 €
Full Reel (Order in multiples of 3000)
0,126 € 378,00 €
0,122 € 2.928,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
1 pF
250 VDC
C0G (NP0)
0.1 pF
0603
1608
SMD/SMT
Standard
- 55 C
+ 125 C
1.6 mm (0.063 in)
0.838 mm (0.033 in)
0.635 mm (0.025 in)
RF Microwave MLOs
ML
Reel
Cut Tape
MouseReel
Brand: KYOCERA AVX
Package/Case: 0603 (1608 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 3000
Subcategory: Capacitors
Tradename: MLO
Type: Multi-Layer Organic Capacitors
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532240000
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AVX ML03 250V Multilayer Organic Capacitors (MLOCs) - EXPANSION

AVX has expanded the ML03 Multilayer Organic Low Loss Capacitor Series to include the 250V ML03 MLOCs in addition to the 50V. 

AVX is proud to introduce the new ML03 Series Multilayer Organic Capacitors (MLOCs) based on AVX's patented multilayer low-loss organic (MLO) technology. These low ESR microwave organic caps from AVX are polymer-based and use high conductivity copper interconnects in a multilayer configuration. These capacitors can be fabricated on large area substrates and state-of-the-art, laser-direct imaging, creating improved cost benefits and tolerance control. In addition, these low-profile RF capacitors can support frequencies above one GHz and are expansion matched to printed circuit boards for improved reliability. Primary features of AVX's MLOCs are low ESR, high SRF, Hi-Q®, high self resonance, and tight tolerance. Applications that utilize these capacitors are RF power amplifiers, low-noise amplifiers, and filter networks.
Learn More