MHV13C106MAT2A

KYOCERA AVX
581-MHV13C106MAT2A
MHV13C106MAT2A

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 10uF X7R 20% Tol HIGH CV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 400)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
8,00 € 8,00 €
5,97 € 59,70 €
5,27 € 263,50 €
4,71 € 471,00 €
Full Reel (Order in multiples of 400)
4,65 € 1.860,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
10 uF
25 VDC
X7R
20 %
2924
7361
SMD/SMT
Standard
- 55 C
+ 125 C
7.3 mm (0.287 in)
6.1 mm (0.24 in)
3.45 mm (0.136 in)
General Type MLCCs
MH
Reel
Cut Tape
MouseReel
Brand: KYOCERA AVX
Package/Case: 2924 (7361 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 400
Subcategory: Capacitors
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532240000
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
BRHTS:
85322410
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MH High CV Ceramic Capacitors

KYOCERA AVX MH High CV Ceramic Capacitors are AEC-Q200-qualified surface-mount MLCC molded capacitors with a multi-layer ceramic insert. The series combines desirable ceramic attributes with the protection of a molded case. KYOCERA AVX MH capacitors are ideal for commercial and high-reliability applications such as input/output for industrial and telecom, smoothing circuits, human interface devices (HID), and automotive high CV.

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs).