MGUG060150L4DP

KYOCERA AVX
581-MGUG060150L4DP
MGUG060150L4DP

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 7.1VAC 15VDC 0.05J 7 5pF 20 V 50V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.125

Stock:
1.125 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,705 € 0,71 €
0,344 € 3,44 €
0,312 € 31,20 €
0,258 € 129,00 €
Full Reel (Order in multiples of 1000)
0,212 € 212,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
4 Channel
15 V
SMD/SMT
50 V
20 V
0612 (1632 metric)
75 pF
- 55 C
+ 125 C
MGUG
Reel
Cut Tape
MouseReel
Brand: KYOCERA AVX
Product: TVS Diodes
Factory Pack Quantity: 1000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 596,550 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
8533400002
KRHTS:
8533403000
BRHTS:
85334012
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UltraGuard Low Leakage TVS Varistors

KYOCERA AVX UltraGuard (UG) Low Leakage Transient Voltage Suppressors (TVS) are designed to address the growing demand for faster semiconductor clock speeds and increasing dependence on batteries as a power source. Featuring low leakage current, the UG series is offered as an ideal transient protection solution for high clock speed integrated circuit applications, battery-operated devices, backlit displays, medical/instrument applications, low voltage power conversion circuits, and power supervisory chipsets. The low leakage characteristics also make the series suitable for optic circuits such as LDD, SerDes, and laser diodes. KYOCERA AVX UG varistors are offered in discrete chips (0402, 0603, and 0805), 2-element packages (0405 and 0508), and 4-element packages (0612).