MGUG060100L4TP

KYOCERA AVX
581-MGUG060100L4TP
MGUG060100L4TP

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 7.1VAC 10VDC 0.1J 12 0pF 23 V 42V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 10000   Multiples: 10000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 10000)
0,545 € 5.450,00 €

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
4 Channel
10 V
SMD/SMT
42 V
0612 (1632 metric)
225 pF
- 55 C
+ 125 C
MGUG
Reel
Brand: KYOCERA AVX
Product: TVS Diodes
Factory Pack Quantity: 10000
Subcategory: ESD Protection Diodes / TVS Diodes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UltraGuard Low Leakage TVS Varistors

KYOCERA AVX UltraGuard (UG) Low Leakage Transient Voltage Suppressors (TVS) are designed to address the growing demand for faster semiconductor clock speeds and increasing dependence on batteries as a power source. Featuring low leakage current, the UG series is offered as an ideal transient protection solution for high clock speed integrated circuit applications, battery-operated devices, backlit displays, medical/instrument applications, low voltage power conversion circuits, and power supervisory chipsets. The low leakage characteristics also make the series suitable for optic circuits such as LDD, SerDes, and laser diodes. KYOCERA AVX UG varistors are offered in discrete chips (0402, 0603, and 0805), 2-element packages (0405 and 0508), and 4-element packages (0612).