MG052S05A150DP

KYOCERA AVX
581-MG052S05A150DP
MG052S05A150DP

Mfr.:

Description:
Varistors 4VAC 5.6VDC 0.1J 825 pF 8.5V 18V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 413

Stock:
413 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,42 € 2,42 €
1,52 € 15,20 €
1,38 € 34,50 €
1,12 € 112,00 €
1,08 € 270,00 €
0,766 € 383,00 €
Full Reel (Order in multiples of 1000)
0,766 € 766,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Varistors
RoHS:  
MG
MLVs
PCB Mount
SMD/SMT
0508 (1220 metric)
4 VAC
5.6 VDC
8.5 V
18 V
30 A
100 mJ
825 pF
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: KYOCERA AVX
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 30 A
Height: 1.02 mm
Length: 1.25 mm
Product Type: Varistors
Factory Pack Quantity: 1000
Subcategory: Varistors
Tradename: MultiGuard
Type: Multiguard
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532240000
CNHTS:
8533400000
CAHTS:
8536309090
USHTS:
8533404000
JPHTS:
8536300006
KRHTS:
8536300000
ECCN:
EAR99

Commercial TVS+ General Purpose Series Varistors

KYOCERA AVX Commercial TVS+ General Purpose Series Varistors are an ideal solution for circuit protection in professional, industrial, and commercial applications. The varistors offer a wide range of highly reliable components, including low-capacitance varistors for high-speed data lines/RF circuits, as well as high-energy, high-temperature, and harsh environment varistors.

TransGuard® Mulitlayer Varistors

KYOCERA AVX TransGuard® Multilayer Varistors provide a wide range of reliable SMT components for bidirectional overvoltage protection with the advantage of EMI/RFI attenuation in the off-state for professional, industrial, and commercial applications. TransGuard MLVs are zinc oxide (ZnO) based ceramic semiconductor devices with non-linear voltage-current characteristics (bi-directional) similar to back-to-back Zener diodes. These KYOCERA AVX MLVs have the added advantage of more significant current and energy handling capabilities, speedy turn-on time, multiple strikes capability, and EMI/RFI attenuation in the off-state.

Solutions for Automotive Safety Electronics

KYOCERA AVX Solutions for Automotive Safety Electronics feature robust products that fit strict design constraints. These products help solve common issues with communication, Electromagnetic Interference (EMI), and power quality. KYOCERA AVX Solutions for Automotive Safety Electronics cover 10 categories: Battery and System Power Supply, Battery Input Protection, Clock, Diagnostics and Monitoring, Digital Processing, Memory, Processor Power Supply, Radar Transceiver, RF Power Supply, and Vehicle Interface. These products balance high performance and reliability while being able to withstand harsh environments.

MultiGuard Multilayer Ceramic TVS Arrays

KYOCERA AVX MultiGuard Multilayer Ceramic Transient Voltage Suppression (TVS) Arrays provide ESD protection for CMOS and bipolar systems. The MultiGuard series provides a fast turn-on-time (<1nS), repetitive strike capability, and up to 75% PCB space savings over the equivalent number of discrete chips. Offered with standard working voltages of 5.6V up to 18V with low capacitance in three case sizes, KYOCERA AVX MultiGuard arrays provide the user with a broad range of integrated TVS options. The arrays are ideally suited for ESD protection of I/O lines in portable equipment and programming ports in cellular phones. Other applications include differential data line protection, ASIC protection, and LCD driver protection for portable computing devices.