ME01EA045

581-ME01EA045
ME01EA045

Mfr.:

Description:
Rectifiers DIODE SCHOTTKY 45V 1 A SOD-128

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.587

Stock:
1.587 Can Dispatch Immediately
Quantities greater than 1587 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 6000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,791 € 0,79 €
0,548 € 5,48 €
0,347 € 34,70 €
0,215 € 107,50 €
0,158 € 158,00 €
0,141 € 352,50 €
Full Reel (Order in multiples of 6000)
0,122 € 732,00 €
0,106 € 1.272,00 €
0,086 € 2.064,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Rectifiers
RoHS:  
SMD/SMT
SMA
45 V
1.57 A
Standard Recovery Rectifier
Single
550 mV
18 A
100 uA
- 55 C
+ 150 C
ME
Reel
Cut Tape
MouseReel
Brand: KYOCERA AVX
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 6000
Subcategory: Diodes & Rectifiers
Part # Aliases: ME01EA045-TE12L
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
KYOCERA AVX