MD012A100KAB

KYOCERA AVX
581-MD012A100KAB
MD012A100KAB

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - Leaded 200V 10pF C0G(NP0) 10 % 0.325 in

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 200   Multiples: 200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,18 € 1.636,00 €
7,54 € 7.540,00 €
2.000 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
RoHS: N
MD01
Radial
10 pF
200 VDC
C0G (NP0)
10 %
0.325 in
Molded
- 55 C
+ 125 C
General Type MLCCs
Bulk
Brand: KYOCERA AVX
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Ceramic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Tradename: DIPGuard
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532240000
CNHTS:
8532249000
CAHTS:
8532240090
USHTS:
8532240060
JPHTS:
853224000
KRHTS:
8532240000
MXHTS:
8532240400
BRHTS:
85322490
ECCN:
EAR99

MD Two-Pin DIP/DIPGuard® Capacitors

KYOCERA AVX MD Two-Pin DIP/DIPGuard® Capacitors features multilayer ceramic leaded capacitors with the molded radial configuration and the two-pin DIPGuard option. These devices have the same footprint as standard DIP components while offering a lower profile to enhance airflow across the capacitor and flat leads for reduced inductance. The MD capacitors provide superior reliability and are an ideal choice for a decoupling capacitor. Auto insertable with standard DIP insertion equipment, the MD multilayer ceramic leaded capacitors are available with 0.325mm lead spacing, capacitance values from 0.47uF to 1uF, and tolerances ranging from 10% to 20%. The epoxy molding of these KYOCERA AVX capacitors provides excellent insulation from a wide variety of environmental conditions, including extreme heat and cold, moisture, and humidity.

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs).