LT11020T0050JBK

KYOCERA AVX
581-LT11020T0050JBK
LT11020T0050JBK

Mfr.:

Description:
High Frequency/RF Resistors 50 Ohm 5% 1020 0Hz - 18GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
172
Expected 1/18/2027
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,43 € 3,43 €
2,55 € 25,50 €
2,14 € 53,50 €
2,08 € 199,68 €
2,02 € 581,76 €
1,97 € 1.040,16 €
1,94 € 1.955,52 €
1,91 € 9.626,40 €

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: High Frequency/RF Resistors
LT1
50 Ohms
20 W
5 %
150 PPM / C
18 GHz
- 55 C
+ 150 C
Tray
Application: High Frequency
Brand: KYOCERA AVX
Product Type: High Frequency/RF Resistors
Factory Pack Quantity: 48
Subcategory: Resistors
Termination Style: SMD Leaded
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99