LP0AA0316A700

581-LP0AA0316A700
LP0AA0316A700

Mfr.:

Description:
Signal Conditioning 316MHz 2616 SMT Low Pass Filter

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Low Pass Filters
316 MHz
50 Ohms
SMD/SMT
2616 (6640 metric)
- 55 C
+ 85 C
MLO LP
Waffle
Brand: KYOCERA AVX
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Insertion Loss: 0.8 dB
Mounting: Board Mount
Factory Pack Quantity: 35
Subcategory: Filters
Tradename: MLO
Type: Low Pass
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99