LMLP13B3M3R3DTAS

581-LMLP13B3M3R3DTAS
LMLP13B3M3R3DTAS

Mfr.:

Description:
Power Inductors - SMD 3.3uH DCR= 6.8mOhm 20% 13B3

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Similar Products

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Power Inductors - SMD
RoHS:  
12.8 mm x 13.5 mm x 6.5 mm
Shielded
3.3 uH
20 %
18 A
6.8 mOhms
- 55 C
+ 155 C
Standard
13.5 mm
12.8 mm
6.5 mm
LMLPD
Reel
Cut Tape
MouseReel
Application: Power
Brand: KYOCERA AVX
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99