LMLP07C7MR56DTAS

KYOCERA AVX
581-LMLP07C7MR56DTAS
LMLP07C7MR56DTAS

Mfr.:

Description:
Power Inductors - SMD .56uH DCR= 4.2mOhm 20% 07C7

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
800 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 800)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,851 € 0,85 €
0,728 € 7,28 €
0,668 € 16,70 €
0,541 € 54,10 €
0,51 € 127,50 €
0,438 € 219,00 €
Full Reel (Order in multiples of 800)
0,344 € 275,20 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Power Inductors - SMD
RoHS:  
6.6 mm x 4.8 mm x 7.3 mm
Shielded
560 nH
20 %
20 A
4.2 mOhms
27 A
- 40 C
+ 125 C
Standard
7.3 mm
6.6 mm
4.8 mm
LMLPD
Reel
Cut Tape
MouseReel
Application: High Current
Brand: KYOCERA AVX
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 800
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504509590
CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99