LMLP05A6M6R8DTAS

581-LMLP05A6M6R8DTAS
LMLP05A6M6R8DTAS

Mfr.:

Description:
Power Inductors - SMD 6.8uH DCR= 150mOhm 20% 05A6

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Similar Products

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Power Inductors - SMD
RoHS:  
5.2 mm x 1.8 mm x 5.7 mm
Shielded
6.8 uH
20 %
2.4 A
150 mOhms
3.8 A
- 40 C
+ 125 C
Standard
5.7 mm
5.2 mm
1.8 mm
LMLPD
Reel
Application: High Current
Brand: KYOCERA AVX
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 3000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LMLP High Current Power Inductor

KYOCERA AVX LMLP High Current Power Inductors offer a low profile, 0.1µH to 100µH inductance range, and -55°C to +155°C operating temperature range. The LMLP-C series corresponds to a high current and features a simple and original magnetic shield structure and a tolerance rating of up to ±30%. The LMLP-D series provides a large current rating, shielded construction, and a lower temperature rise. KYOCERA AVX LMLP High Current Power Inductors are ideal for personal computers, servers, low profile, high current power supplies, and DC/DC converters.