LG126D104MAT2S1

KYOCERA AVX
581-LG126D104MAT2S1
LG126D104MAT2S1

Mfr.:

Description:
Capacitor Arrays & Networks KGA05AR50J104MH NEW GLOBAL PN 6.3V 0.10u A 581-KGA05AR50J104MH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10.442

Stock:
10.442 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 10442 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,21 € 1,21 €
0,84 € 8,40 €
0,62 € 62,00 €
0,519 € 259,50 €
0,484 € 484,00 €
0,445 € 1.112,50 €
0,426 € 2.130,00 €
Full Reel (Order in multiples of 10000)
0,396 € 3.960,00 €
0,393 € 7.860,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Capacitor Arrays & Networks
RoHS:  
0.1 uF
6.3 VDC
SMD/SMT
2 Element
20 %
0.5 mm
1 mm
LGA
Reel
Cut Tape
MouseReel
Brand: KYOCERA AVX
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Dissipation Factor DF: 6.5
Height: 0.8 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Product: Reverse Geometry Capacitor Arrays
Product Type: Capacitor Arrays & Networks
Factory Pack Quantity: 10000
Subcategory: Capacitors
Voltage Rating: 6.3 V
Part # Aliases: KGA05AR50J104MH
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532240000
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
BRHTS:
85322410
ECCN:
EAR99