LCWC1008GR39GTAR

KYOCERA AVX
581-LCWC1008GR39GTAR
LCWC1008GR39GTAR

Mfr.:

Description:
RF Inductors - SMD 390nH 1008 2%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
4.000 Can Dispatch in 20 Days
Minimum: 4000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
0,21 € 840,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: RF Inductors - SMD
RoHS:  
LCWC
Reel
Brand: KYOCERA AVX
Mounting Style: PCB Mount
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 2000
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LCWC Wire Wound Chip Inductors

KYOCERA AVX LCWC Wire Wound Chip Inductors feature a ceramic base to provide high SRF, ultra-compact to provide high Q, tighter tolerance down to ±2%, and operating temperature of -40ºC to +125ºC. LCWC inductors are miniature SMD chip inductors for fully automated assembly, and offer outstanding endurance from pull-up force, mechanical shock, and pressure. Ideal applications for KYOCERA AVX LCWC Wire Wound Chip Inductors include RF products, broadband, and IT applications.